Part Details for AL1676-30AS7-13 by Diodes Incorporated
Overview of AL1676-30AS7-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for AL1676-30AS7-13
AL1676-30AS7-13 CAD Models
AL1676-30AS7-13 Part Data Attributes:
|
AL1676-30AS7-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL1676-30AS7-13
Diodes Incorporated
IC LED DRIVER OFFLINE 3A SO-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |