Part Details for AL05Y-391-JAW by RCD Components Inc
Overview of AL05Y-391-JAW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AL05Y-391-JAW
AL05Y-391-JAW CAD Models
AL05Y-391-JAW Part Data Attributes
|
AL05Y-391-JAW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
AL05Y-391-JAW
RCD Components Inc
General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 7.5 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 3.4 mm | |
Package Length | 8.9 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.133 A | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for AL05Y-391-JAW
This table gives cross-reference parts and alternative options found for AL05Y-391-JAW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL05Y-391-JAW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL05-391-JAQ | General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL05-391-JAQ |
AL05Y-391-JAQ | General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL05Y-391-JAQ |
AL0555-391-JTW | General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL05Y-391-JAW vs AL0555-391-JTW |
AL0555-391-JB | General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL0555-391-JB |
AL0555-391-JAQ | General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL0555-391-JAQ |
AL05Y-391-JBQ | General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL05Y-391-JBQ |
AL05-391-JBQ | General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL05-391-JBQ |
AL05Y-391-JB | General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL05Y-391-JB |
AL0555-391-JA | General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL0555-391-JA |
AL05Y-391-JA | General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL05Y-391-JAW vs AL05Y-391-JA |