AL05-391-JBQ
RCD Components Inc
Description: General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED

Overview of AL05-391-JBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

CAD Models for AL05-391-JBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AL05-391-JBQ by RCD Components Inc

AL05-391-JBQ
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
7.5 Ω
Inductance-Nom (L)
390 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Diameter
3.4 mm
Package Length
8.9 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.133 A
Self Resonance Frequency
2.3 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.796 MHz
Tolerance
5%
Want to compare parts?
  1. AL05-391-JBQ
    RCD Components Inc
    General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED
    VS

Alternate Parts for AL05-391-JBQ

This table gives cross-reference parts and alternative options found for AL05-391-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL05-391-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AL05-391-JAQ General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL05-391-JAQ
AL05Y-391-JAQ General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL05Y-391-JAQ
AL0555-391-JTW General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc AL05-391-JBQ vs AL0555-391-JTW
AL0555-391-JB General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL0555-391-JB
AL0555-391-JAQ General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL0555-391-JAQ
AL05Y-391-JBQ General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL05Y-391-JBQ
AL05Y-391-JB General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL05Y-391-JB
AL0555-391-JA General Purpose Inductor, 390uH, 5%, 1 Element, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL0555-391-JA
AL05Y-391-JA General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL05Y-391-JA
AL05Y-391-JTQ General Purpose Inductor, 390uH, 5%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc AL05-391-JBQ vs AL05Y-391-JTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AL05-391-JBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AL05-391-JBQ by RCD Components Inc

  • Please alert me when AL05-391-JBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AL05-391-JBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AL05-391-JBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AL05-391-JBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AL05-391-JBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AL05-391-JBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: