AL0307ST470K-S-B
YAGEO Corporation
Description: General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED

Overview of AL0307ST470K-S-B by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for AL0307ST470K-S-B by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AL0307ST470K-S-B by YAGEO Corporation

AL0307ST470K-S-B
YAGEO Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
2.3 Ω
Inductance-Nom (L)
47 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.205 A
Self Resonance Frequency
8.5 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
2.52 MHz
Tolerance
10%
Want to compare parts?
  1. AL0307ST470K-S-B
    YAGEO Corporation
    General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED
    VS

Alternate Parts for AL0307ST470K-S-B

This table gives cross-reference parts and alternative options found for AL0307ST470K-S-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL0307ST470K-S-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AL0307ST470K-S-B-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307ST470K-S-B vs AL0307ST470K-S-B-N
AL0307ST470K-S-A General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED YAGEO Corporation AL0307ST470K-S-B vs AL0307ST470K-S-A
SPT0305SA-470K-2 General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED TDK Corporation AL0307ST470K-S-B vs SPT0305SA-470K-2
AL0307ST470K-S-A-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307ST470K-S-B vs AL0307ST470K-S-A-N
AL0307A470K-S-A General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED YAGEO Corporation AL0307ST470K-S-B vs AL0307A470K-S-A
AL0307A470K-S-A-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307ST470K-S-B vs AL0307A470K-S-A-N
AL0307B470K-S-A-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307ST470K-S-B vs AL0307B470K-S-A-N
AL0307A470K-S-B-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307ST470K-S-B vs AL0307A470K-S-B-N
AL0307PT470K-S-A-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307ST470K-S-B vs AL0307PT470K-S-A-N
AL0307AT470K-S-B-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307ST470K-S-B vs AL0307AT470K-S-B-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AL0307ST470K-S-B by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AL0307ST470K-S-B by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AL0307ST470K-S-B would you like to use for your alert(s)?
  • Please alert me when AL0307ST470K-S-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AL0307ST470K-S-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AL0307ST470K-S-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AL0307ST470K-S-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AL0307ST470K-S-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AL0307ST470K-S-B by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: