Datasheets
AL0307AT470K-S-B-N by: YAGEO Corporation

General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE

Part Details for AL0307AT470K-S-B-N by YAGEO Corporation

Overview of AL0307AT470K-S-B-N by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Part Details for AL0307AT470K-S-B-N

AL0307AT470K-S-B-N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AL0307AT470K-S-B-N Part Data Attributes

AL0307AT470K-S-B-N YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AL0307AT470K-S-B-N YAGEO Corporation General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 2.3 Ω
Inductance-Nom (L) 47 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Quality Factor-Min (at L-nom) 60
Rated Current-Max 0.205 A
Self Resonance Frequency 8.5 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 2.52 MHz
Tolerance 10%

Alternate Parts for AL0307AT470K-S-B-N

This table gives cross-reference parts and alternative options found for AL0307AT470K-S-B-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL0307AT470K-S-B-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AL0307ST470K-S-B-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307AT470K-S-B-N vs AL0307ST470K-S-B-N
AL0307ST470K-S-A General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED YAGEO Corporation AL0307AT470K-S-B-N vs AL0307ST470K-S-A
SPT0305SA-470K-2 General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED TDK Corporation AL0307AT470K-S-B-N vs SPT0305SA-470K-2
AL0307ST470K-S-A-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307AT470K-S-B-N vs AL0307ST470K-S-A-N
AL0307A470K-S-A General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED YAGEO Corporation AL0307AT470K-S-B-N vs AL0307A470K-S-A
AL0307A470K-S-A-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307AT470K-S-B-N vs AL0307A470K-S-A-N
AL0307B470K-S-A-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307AT470K-S-B-N vs AL0307B470K-S-A-N
AL0307A470K-S-B-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307AT470K-S-B-N vs AL0307A470K-S-B-N
AL0307PT470K-S-A-N General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE YAGEO Corporation AL0307AT470K-S-B-N vs AL0307PT470K-S-A-N
AL0307ST470K-S-B General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED YAGEO Corporation AL0307AT470K-S-B-N vs AL0307ST470K-S-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AL0307AT470K-S-B-N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AL0307AT470K-S-B-N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AL0307AT470K-S-B-N would you like to use for your alert(s)?
  • Please alert me when AL0307AT470K-S-B-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AL0307AT470K-S-B-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AL0307AT470K-S-B-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AL0307AT470K-S-B-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AL0307AT470K-S-B-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AL0307AT470K-S-B-N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: