There are no models available for this part yet.
Overview of AL0307S470K-S-A-N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for AL0307S470K-S-A-N by YAGEO Corporation
Part Data Attributes for AL0307S470K-S-A-N by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
2.3 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.205 A
|
Self Resonance Frequency
|
8.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|
Alternate Parts for AL0307S470K-S-A-N
This table gives cross-reference parts and alternative options found for AL0307S470K-S-A-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL0307S470K-S-A-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0307ST470K-S-B-N | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307ST470K-S-B-N |
AL0307ST470K-S-A | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307ST470K-S-A |
SPT0305SA-470K-2 | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED | TDK Corporation | AL0307S470K-S-A-N vs SPT0305SA-470K-2 |
AL0307ST470K-S-A-N | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307ST470K-S-A-N |
AL0307A470K-S-A | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307A470K-S-A |
AL0307A470K-S-A-N | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307A470K-S-A-N |
AL0307B470K-S-A-N | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307B470K-S-A-N |
AL0307A470K-S-B-N | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307A470K-S-B-N |
AL0307PT470K-S-A-N | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, LEAD FREE | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307PT470K-S-A-N |
AL0307ST470K-S-B | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED | YAGEO Corporation | AL0307S470K-S-A-N vs AL0307ST470K-S-B |