Part Details for AK681024GI-85 by Accutek Microcircuit Corporation
Overview of AK681024GI-85 by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AK681024GI-85
AK681024GI-85 CAD Models
AK681024GI-85 Part Data Attributes
|
AK681024GI-85
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK681024GI-85
Accutek Microcircuit Corporation
SRAM Module, 1MX8, 85ns, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Package Description | , SIP36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Terminals | 36 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP36 | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Position | SINGLE |
Alternate Parts for AK681024GI-85
This table gives cross-reference parts and alternative options found for AK681024GI-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK681024GI-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYS81000RKXBLI-85 | SRAM Module, 1MX8, 85ns, CMOS, PSIP36, PLASTIC, SIL-36 | Mosaic Semiconductor Inc | AK681024GI-85 vs SYS81000RKXBLI-85 |
SYS81000RKXB-12 | SRAM Module, 1MX8, 120ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | AK681024GI-85 vs SYS81000RKXB-12 |
EDI8F81024C85BSC | SRAM Module, 1MX8, 85ns, CMOS, SIP-36 | White Electronic Designs Corp | AK681024GI-85 vs EDI8F81024C85BSC |
SYS81000RKXBI-12 | SRAM Module, 1MX8, 120ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | AK681024GI-85 vs SYS81000RKXBI-12 |
DPS1MS8U-12C | SRAM Module, 1MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | AK681024GI-85 vs DPS1MS8U-12C |
DPS1MS8U-70C | SRAM Module, 1MX8, 70ns, CMOS, PSMA36, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | AK681024GI-85 vs DPS1MS8U-70C |
SYS81000RKX-10 | SRAM Module, 1MX8, 100ns, CMOS, PSMA35, PLASTIC, MODULE, SIP-35 | APTA Group Inc | AK681024GI-85 vs SYS81000RKX-10 |
EDI8F81024C85BSI | SRAM Module, 1MX8, 85ns, CMOS, SIP-36 | White Electronic Designs Corp | AK681024GI-85 vs EDI8F81024C85BSI |
CYM1471PS-85C | SRAM Module, 1MX8, 85ns, CMOS | Cypress Semiconductor | AK681024GI-85 vs CYM1471PS-85C |
SYS81000RKXB-10 | SRAM Module, 1MX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | AK681024GI-85 vs SYS81000RKXB-10 |