AK681024GI-85 vs SYS81000RKXBLI-85 feature comparison

AK681024GI-85 Accutek Microcircuit Corporation

Buy Now Datasheet

SYS81000RKXBLI-85 Mosaic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ACCUTEK MICROCIRCUIT CORP MOSAIC SEMICONDUCTOR INC
Package Description , SIP36 ,
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 85 ns
I/O Type COMMON
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Terminals 36 36
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Organization 1MX8 1MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP36
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Position SINGLE SINGLE
Base Number Matches 3 1
Part Package Code SIP
Pin Count 36
JESD-30 Code R-PSIP-T36
Number of Functions 1
Package Shape RECTANGULAR
Package Style IN-LINE
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Form THROUGH-HOLE

Compare AK681024GI-85 with alternatives

Compare SYS81000RKXBLI-85 with alternatives