Part Details for AK681024G-70L by Accutek Microcircuit Corporation
Overview of AK681024G-70L by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AK681024G-70L
AK681024G-70L CAD Models
AK681024G-70L Part Data Attributes
|
AK681024G-70L
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK681024G-70L
Accutek Microcircuit Corporation
SRAM Module, 1MX8, 70ns, MOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XSMA-T64 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AK681024G-70L
This table gives cross-reference parts and alternative options found for AK681024G-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK681024G-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH25632N-45 | SRAM Module, 256KX32, 45ns, CMOS | Mitsubishi Electric | AK681024G-70L vs MH25632N-45 |
SYS32256LK-30 | SRAM Module, 256KX32, 30ns, CMOS, PLASTIC, SIMM-64 | APTA Group Inc | AK681024G-70L vs SYS32256LK-30 |
EDI8F32256C20MNC-G | SRAM Module, 1MX8, 20ns, CMOS, | Electronic Designs Inc | AK681024G-70L vs EDI8F32256C20MNC-G |
WPS256K32-35NSCT | SRAM Module, 1MX8, 35ns, CMOS, | White Microelectronics | AK681024G-70L vs WPS256K32-35NSCT |
AK632256AW-12 | SRAM Module, 256KX32, CMOS, 0.600 INCH, LOW HEIGHT, SOLDER LEAD, SIM-64 | Accutek Microcircuit Corporation | AK681024G-70L vs AK632256AW-12 |
EDI8F32256C35MMC | SRAM Module, 256KX32, 35ns, CMOS, PSMA64, | White Electronic Designs Corp | AK681024G-70L vs EDI8F32256C35MMC |
CYM1841APZ-30C | SRAM Module, 1MX8, 30ns, CMOS, PZMA64 | Cypress Semiconductor | AK681024G-70L vs CYM1841APZ-30C |
EDI8F32256C20MNC | SRAM Module, 256KX32, 20ns, CMOS, SIMM-64 | White Electronic Designs Corp | AK681024G-70L vs EDI8F32256C20MNC |
CYM1841PM-25C | SRAM Module, 1MX8, 25ns, CMOS, PSMA64 | Cypress Semiconductor | AK681024G-70L vs CYM1841PM-25C |
EDI8F32257B17MZC | SRAM Module, 256KX32, 17ns, CMOS, | Electronic Designs Inc | AK681024G-70L vs EDI8F32257B17MZC |