Part Details for AK532512WP-70 by Accutek Microcircuit Corporation
Overview of AK532512WP-70 by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AK532512WP-70
AK532512WP-70 CAD Models
AK532512WP-70 Part Data Attributes
|
AK532512WP-70
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK532512WP-70
Accutek Microcircuit Corporation
Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for AK532512WP-70
This table gives cross-reference parts and alternative options found for AK532512WP-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK532512WP-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM512CBK32-70 | 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIP-72 | Texas Instruments | AK532512WP-70 vs TM512CBK32-70 |
MT4D51232M-6TR | Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | AK532512WP-70 vs MT4D51232M-6TR |
STI32512-80TT | Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | AK532512WP-70 vs STI32512-80TT |
STI32512-80GE | Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | AK532512WP-70 vs STI32512-80GE |
STI32512A-70GE | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | AK532512WP-70 vs STI32512A-70GE |
STI32512A-80TU | Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | AK532512WP-70 vs STI32512A-80TU |
THM3251F5BS-70 | IC 512K X 32 EDO DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | AK532512WP-70 vs THM3251F5BS-70 |
STI32512-80TC | Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | AK532512WP-70 vs STI32512-80TC |
STI32512A-60TB | Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | AK532512WP-70 vs STI32512A-60TB |
MT16D51232M-7 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | AK532512WP-70 vs MT16D51232M-7 |