Part Details for AK41128HNM-12LP by Accutek Microcircuit Corporation
Overview of AK41128HNM-12LP by Accutek Microcircuit Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC7912LP5 | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC512LP5E | Analog Devices | VCO w/ Fo/2 & Div/4 , 9.6 - 10 | |
110227-HMC512LP5 | Analog Devices | HMC512LP5 Evaluation PCB |
Part Details for AK41128HNM-12LP
AK41128HNM-12LP CAD Models
AK41128HNM-12LP Part Data Attributes
|
AK41128HNM-12LP
Accutek Microcircuit Corporation
Buy Now
Datasheet
|
Compare Parts:
AK41128HNM-12LP
Accutek Microcircuit Corporation
DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACCUTEK MICROCIRCUIT CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY/HIDDEN REFRESH | |
JESD-30 Code | R-GDIP-T18 | |
Memory Density | 131072 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Current-Max | 0.054 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AK41128HNM-12LP
This table gives cross-reference parts and alternative options found for AK41128HNM-12LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK41128HNM-12LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK41128HRI-12 | DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK41128HNM-12LP vs AK41128HRI-12 |
AK41128HPM-12 | DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK41128HNM-12LP vs AK41128HPM-12 |
AK41128HNI-12LP | DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK41128HNM-12LP vs AK41128HNI-12LP |
AK41128HR-12 | DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK41128HNM-12LP vs AK41128HR-12 |
AK41128HN-12LP | DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK41128HNM-12LP vs AK41128HN-12LP |
AK41128HR-12LP | DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK41128HNM-12LP vs AK41128HR-12LP |
AK41128HNI-12 | DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK41128HNM-12LP vs AK41128HNI-12 |
AK41128HRM-12 | DRAM Module, 128KX1, 120ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Accutek Microcircuit Corporation | AK41128HNM-12LP vs AK41128HRM-12 |