AK41128HNM-12LP
vs
AK41128HPM-12
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ACCUTEK MICROCIRCUIT CORP
|
ACCUTEK MICROCIRCUIT CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
HERMETIC SEALED, CERAMIC, DIP-18
|
HERMETIC SEALED, CERAMIC, DIP-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
NIBBLE
|
PAGE
|
Access Time-Max |
120 ns
|
120 ns
|
Additional Feature |
RAS ONLY/HIDDEN REFRESH
|
RAS ONLY/HIDDEN REFRESH
|
JESD-30 Code |
R-GDIP-T18
|
R-GDIP-T18
|
Memory Density |
131072 bit
|
131072 bit
|
Memory IC Type |
DRAM MODULE
|
DRAM MODULE
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
18
|
18
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
128KX1
|
128KX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
256
|
128
|
Supply Current-Max |
0.054 mA
|
0.054 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
NMOS
|
NMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AK41128HNM-12LP with alternatives
Compare AK41128HPM-12 with alternatives