-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076CR-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LT1076CR-5#TRPBF | Analog Devices | 5V Buck Sw Reg | |
ADP5076CB-EVALZ | Analog Devices | Evaluation Board |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK1-076C
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AK1-076C
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 83 V | |
Clamping Voltage-Max | 135 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Non-rep Peak Rev Power Dis-Max | 135000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 76 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE |