AJ922022G9
vs
GRL-4021-0012
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
CW INDUSTRIES
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
30 deg
|
|
Actuator Color |
GREEN
|
RED
|
Actuator Length |
0.783 inch
|
0.23 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
WITH MARK
|
|
Body Breadth |
15.0114 mm
|
12.7 mm
|
Body Height |
29.0068 mm
|
11.684 mm
|
Body Length or Diameter |
34.0106 mm
|
18.923 mm
|
Contact (AC) Max Rating R Load |
16A@250VAC
|
16A@250VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.02 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
2000VAC V
|
2500VAC V
|
Electrical Life |
10000 Cycle(s)
|
25000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.236 inch
|
0.34 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
CW Industries
|
Body Color |
|
BLACK
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Power Rating R Load |
|
0.75HP@250VAC
|
Housing Material |
|
NYLON
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare AJ922022G9 with alternatives
Compare GRL-4021-0012 with alternatives