Part Details for AIH50F300-NTL by Artesyn Embedded Technologies
Overview of AIH50F300-NTL by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIH50F300-NTL
AIH50F300-NTL CAD Models
AIH50F300-NTL Part Data Attributes
|
AIH50F300-NTL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIH50F300-NTL
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for AIH50F300-NTL
This table gives cross-reference parts and alternative options found for AIH50F300-NTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIH50F300-NTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIH50F300-NTL | 1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-18 | Emerson Embedded Power | AIH50F300-NTL vs AIH50F300-NTL |
AIH50F300-NT | 1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, PACKAGE-18 | Emerson Embedded Power | AIH50F300-NTL vs AIH50F300-NT |
AIH50F300-NT | DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-18 | Vertiv Inc | AIH50F300-NTL vs AIH50F300-NT |