Part Details for AIH50F300-NT by Vertiv Inc
Overview of AIH50F300-NT by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AIH50F300-NT
AIH50F300-NT CAD Models
AIH50F300-NT Part Data Attributes
|
AIH50F300-NT
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AIH50F300-NT
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-P18 | |
JESD-609 Code | e0 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.65 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 58.4 mm |
Alternate Parts for AIH50F300-NT
This table gives cross-reference parts and alternative options found for AIH50F300-NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIH50F300-NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIH50F300-NTL | 1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-18 | Emerson Embedded Power | AIH50F300-NT vs AIH50F300-NTL |
AIH50F300-NTL | DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT PACKAGE-18 | Artesyn Embedded Technologies | AIH50F300-NT vs AIH50F300-NTL |
AIH50F300-NT | 1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, PACKAGE-18 | Emerson Embedded Power | AIH50F300-NT vs AIH50F300-NT |