There are no models available for this part yet.
Overview of AIC1734-30CZLTR by Analog Integrations Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for AIC1734-30CZLTR by Analog Integrations Corporation
Part Data Attributes for AIC1734-30CZLTR by Analog Integrations Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANALOG INTEGRATIONS CORP
|
Part Package Code
|
TO-92
|
Package Description
|
, SIP3,.1,50
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.57 V
|
Dropout Voltage1-Nom
|
0.47 V
|
Input Voltage Absolute-Max
|
12 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
O-XBCY-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.02%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.06 V
|
Output Voltage1-Min
|
2.94 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
BCY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for AIC1734-30CZLTR
This table gives cross-reference parts and alternative options found for AIC1734-30CZLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIC1734-30CZLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950-02BZT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | AIC1734-30CZLTR vs LP2950-02BZT&R |
SPX2954N-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | AIC1734-30CZLTR vs SPX2954N-L-5.0 |
AIC1734-30PZLTR | Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-30CZLTR vs AIC1734-30PZLTR |
LE30ABZ-TR | Very low-dropout voltage regulator with inhibit function | STMicroelectronics | AIC1734-30CZLTR vs LE30ABZ-TR |
LP2950-03BZT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | AIC1734-30CZLTR vs LP2950-03BZT&R |
LP2950ACZ-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | AIC1734-30CZLTR vs LP2950ACZ-3.0/NOPB |
LP2950CN-L-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, LEAD FREE, TO-226AA, TO-92, 3 PIN | Exar Corporation | AIC1734-30CZLTR vs LP2950CN-L-5-0/TR |
LP2950CZ-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | AIC1734-30CZLTR vs LP2950CZ-3.0/NOPB |
LP2950CN-L-3-3 | Fixed Positive LDO Regulator, | MaxLinear Inc | AIC1734-30CZLTR vs LP2950CN-L-3-3 |
NJM2930L05 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | AIC1734-30CZLTR vs NJM2930L05 |