Part Details for AIC1722A-27CXATR by Analog Integrations Corporation
Overview of AIC1722A-27CXATR by Analog Integrations Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIC1722A-27CXATR
AIC1722A-27CXATR CAD Models
AIC1722A-27CXATR Part Data Attributes:
|
AIC1722A-27CXATR
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
AIC1722A-27CXATR
Analog Integrations Corporation
Fixed Positive LDO Regulator, 2.7V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.57 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for AIC1722A-27CXATR
This table gives cross-reference parts and alternative options found for AIC1722A-27CXATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIC1722A-27CXATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A8188SLT-27 | Fixed Positive LDO Regulator, 2.7V, 0.3V Dropout, PSSO3, PLASTIC, TO-243AA, SOT-89, SO-3 | Allegro MicroSystems LLC | AIC1722A-27CXATR vs A8188SLT-27 |
S-1206B27-U3T1G | Fixed Positive LDO Regulator, 2.7V, 0.36V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | AIC1722A-27CXATR vs S-1206B27-U3T1G |
AIC1734-27PXATR | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-27CXATR vs AIC1734-27PXATR |
AIC1722A-27PXTBG | Fixed Positive LDO Regulator, 2.7V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-27CXATR vs AIC1722A-27PXTBG |
AIC1734-27PXTTR | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-27CXATR vs AIC1734-27PXTTR |
AIC1722A-27CXTBG | Fixed Positive LDO Regulator, 2.7V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-27CXATR vs AIC1722A-27CXTBG |
AIC1734-27PXTBG | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-27CXATR vs AIC1734-27PXTBG |
AIC1734-27CXTBG | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-27CXATR vs AIC1734-27CXTBG |
AIC1734-27CXTTR | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-27CXATR vs AIC1734-27CXTTR |
AIC1734-27PXABG | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | AIC1722A-27CXATR vs AIC1734-27PXABG |