Part Details for A8188SLT-27 by Allegro MicroSystems LLC
Overview of A8188SLT-27 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A8188SLT-27
A8188SLT-27 CAD Models
A8188SLT-27 Part Data Attributes:
|
A8188SLT-27
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8188SLT-27
Allegro MicroSystems LLC
Fixed Positive LDO Regulator, 2.7V, 0.3V Dropout, PSSO3, PLASTIC, TO-243AA, SOT-89, SO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.75 V | |
Output Voltage1-Min | 2.65 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for A8188SLT-27
This table gives cross-reference parts and alternative options found for A8188SLT-27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8188SLT-27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1206B27-U3T1G | Fixed Positive LDO Regulator, 2.7V, 0.36V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | A8188SLT-27 vs S-1206B27-U3T1G |
AIC1734-27PXATR | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1734-27PXATR |
AIC1722A-27PXTBG | Fixed Positive LDO Regulator, 2.7V, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1722A-27PXTBG |
AIC1734-27PXTTR | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1734-27PXTTR |
AIC1722A-27CXTBG | Fixed Positive LDO Regulator, 2.7V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1722A-27CXTBG |
AIC1722A-27CXATR | Fixed Positive LDO Regulator, 2.7V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1722A-27CXATR |
AIC1734-27PXTBG | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1734-27PXTBG |
AIC1734-27CXTBG | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1734-27CXTBG |
AIC1734-27CXTTR | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1734-27CXTTR |
AIC1734-27PXABG | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Analog Integrations Corporation | A8188SLT-27 vs AIC1734-27PXABG |