Part Details for AH76825559F by Panasonic Electronic Components
Overview of AH76825559F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AH76825559F
AH76825559F CAD Models
AH76825559F Part Data Attributes
|
AH76825559F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AH76825559F
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 16.1 mm | |
Body Length or Diameter | 27.8 mm | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.18 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |