Part Details for AGS1J by Surge Components Inc
Overview of AGS1J by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for AGS1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGS1J
|
Avnet Americas | - Bulk (Alt: AGS1J) Min Qty: 15000 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AGS1J
|
Avnet Americas | - Bulk (Alt: AGS1J) Min Qty: 15000 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ |
Part Details for AGS1J
AGS1J CAD Models
AGS1J Part Data Attributes:
|
AGS1J
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
AGS1J
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for AGS1J
This table gives cross-reference parts and alternative options found for AGS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5A | Rectifier Diode, | Surge Components Inc | AGS1J vs P5A |
ERC38-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | AGS1J vs ERC38-06 |
AA5 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | AGS1J vs AA5 |
S1J-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | AGS1J vs S1J-T |
S1J | Rectifier Diode, | Taitron Components Inc | AGS1J vs S1J |
AF5A | Rectifier Diode, | Surge Components Inc | AGS1J vs AF5A |
ERA15-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | AGS1J vs ERA15-06 |
GN1J | Rectifier Diode, | Surge Components Inc | AGS1J vs GN1J |
S1JLWHRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | AGS1J vs S1JLWHRQG |
MA5 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | AGS1J vs MA5 |