Part Details for AGLP060V5-CS201I by Microchip Technology Inc
Overview of AGLP060V5-CS201I by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGLP060V5-CS201I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGLP060V5-CS201I
|
Avnet Americas | FPGA IGLOO PLUS Family 60K Gates 512 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 201-Pin CSP - Trays (Alt: AGLP060V5-CS201I) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
RFQ | |
|
NAC | AGLP060V5-CS201I RoHS: Compliant Min Qty: 348 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AGLP060V5-CS201I
AGLP060V5-CS201I CAD Models
AGLP060V5-CS201I Part Data Attributes
|
AGLP060V5-CS201I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLP060V5-CS201I
Microchip Technology Inc
Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PBGA201
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B201 | |
Length | 8 mm | |
Number of CLBs | 1584 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 157 | |
Number of Logic Cells | 1584 | |
Number of Outputs | 157 | |
Number of Terminals | 201 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1584 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.99 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for AGLP060V5-CS201I
This table gives cross-reference parts and alternative options found for AGLP060V5-CS201I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP060V5-CS201I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP060V5-CS201 | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP060V5-CS201I vs AGLP060V5-CS201 |
AGLP060V5-CSG201I | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PBGA201, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi Corporation | AGLP060V5-CS201I vs AGLP060V5-CSG201I |
AGLP060V5-CSG201 | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP060V5-CS201I vs AGLP060V5-CSG201 |
AGLP060V5-CS201I | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP060V5-CS201I vs AGLP060V5-CS201I |
AGLP060V5-CS201I | FPGA, 1584 CLBS, 60000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP060V5-CS201I vs AGLP060V5-CS201I |
AGLP060V5-CS201 | FPGA, 1584 CLBS, 60000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP060V5-CS201I vs AGLP060V5-CS201 |