AGLP060V5-CS201I
vs
AGLP060V5-CSG201
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201
14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-201
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.31.00.01
Clock Frequency-Max
250 MHz
250 MHz
JESD-30 Code
S-PBGA-B201
S-PBGA-B201
Length
8 mm
8 mm
Number of CLBs
1584
1584
Number of Equivalent Gates
60000
60000
Number of Inputs
157
157
Number of Logic Cells
1584
1584
Number of Outputs
157
157
Number of Terminals
201
201
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1584 CLBS, 60000 GATES
1584 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA201,15X15,20
BGA201,15X15,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.99 mm
0.99 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
8 mm
8 mm
Base Number Matches
1
4
ECCN Code
EAR99
Moisture Sensitivity Level
3
Packing Method
TRAY
Compare AGLP060V5-CS201I with alternatives
Compare AGLP060V5-CSG201 with alternatives