Part Details for AGLP030V5-CSG201 by Microchip Technology Inc
Overview of AGLP030V5-CSG201 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGLP030V5-CSG201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGLP030V5-CSG201
|
Avnet Americas | FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 201-Pin CSP - Trays (Alt: AGLP030V5-CSG201) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
RFQ | |
|
NAC | AGLP030V5-CSG201 RoHS: Compliant Min Qty: 348 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AGLP030V5-CSG201
|
Avnet Silica | FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 201-Pin CSP (Alt: AGLP030V5-CSG201) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGLP030V5-CSG201
|
EBV Elektronik | FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 201-Pin CSP (Alt: AGLP030V5-CSG201) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGLP030V5-CSG201
AGLP030V5-CSG201 CAD Models
AGLP030V5-CSG201 Part Data Attributes
|
AGLP030V5-CSG201
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLP030V5-CSG201
Microchip Technology Inc
Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, CSP-201 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B201 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 792 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 120 | |
Number of Logic Cells | 792 | |
Number of Outputs | 120 | |
Number of Terminals | 201 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 792 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.99 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for AGLP030V5-CSG201
This table gives cross-reference parts and alternative options found for AGLP030V5-CSG201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V5-CSG201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP030V5-CSG201I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP030V5-CSG201 vs AGLP030V5-CSG201I |
AGLP030V5-CS201 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP030V5-CSG201 vs AGLP030V5-CS201 |
AGLP030V5-CS201I | FPGA, 792 CLBS, 30000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP030V5-CSG201 vs AGLP030V5-CS201I |
AGLP030V5-CS201 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP030V5-CSG201 vs AGLP030V5-CS201 |
AGLP030V5-CS201I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP030V5-CSG201 vs AGLP030V5-CS201I |
AGLP030V5-CS201 | FPGA, 792 CLBS, 30000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP030V5-CSG201 vs AGLP030V5-CS201 |
AGLP030V5-CSG201 | FPGA, 792 CLBS, 30000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi FPGA & SoC | AGLP030V5-CSG201 vs AGLP030V5-CSG201 |
AGLP030V5-CSG201 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi Corporation | AGLP030V5-CSG201 vs AGLP030V5-CSG201 |
AGLP030V5-CS201I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP030V5-CSG201 vs AGLP030V5-CS201I |