There are no models available for this part yet.
Overview of AGLP030V5-CS201 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-201XGEB | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
1008CS-201XGLB | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0805CS-201XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for AGLP030V5-CS201 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AGLP030V5-CS201
|
Avnet Americas | FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 201-Pin CSP - Trays (Alt: AGLP030V5-CS201) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
RFQ | ||
NAC | AGLP030V5-CS201 RoHS: Compliant Min Qty: 348 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
CAD Models for AGLP030V5-CS201 by Microchip Technology Inc
Part Data Attributes for AGLP030V5-CS201 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
250 MHz
|
JESD-30 Code
|
S-PBGA-B201
|
Length
|
8 mm
|
Number of CLBs
|
792
|
Number of Equivalent Gates
|
30000
|
Number of Inputs
|
120
|
Number of Logic Cells
|
792
|
Number of Outputs
|
120
|
Number of Terminals
|
201
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
792 CLBS, 30000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA201,15X15,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.99 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8 mm
|
Alternate Parts for AGLP030V5-CS201
This table gives cross-reference parts and alternative options found for AGLP030V5-CS201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V5-CS201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP030V5-CS201 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP030V5-CS201 vs AGLP030V5-CS201 |
AGLP030V5-CSG201 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP030V5-CS201 vs AGLP030V5-CSG201 |
AGLP030V5-CSG201I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi Corporation | AGLP030V5-CS201 vs AGLP030V5-CSG201I |
AGLP030V5-CSG201I | FPGA, 792 CLBS, 30000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi FPGA & SoC | AGLP030V5-CS201 vs AGLP030V5-CSG201I |
AGLP030V5-CS201I | FPGA, 792 CLBS, 30000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP030V5-CS201 vs AGLP030V5-CS201I |
AGLP030V5-CS201I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP030V5-CS201 vs AGLP030V5-CS201I |
Related Parts for AGLP030V5-CS201
-
AGLP030V5-CS289IField Programmable Gate Arrays
-
ADS8902BRGERAnalog to Digital Converters
-
AK3-150CTransient Suppressors
-
AK60C-048L-033F10Power Supply Modules
-
ALMD-LL36-WZ002Visible LEDs
-
AFS4-06400720-07-S-4RF/Microwave Amplifiers
-
AHK22024Power/Signal Relays
-
AHRF1000Non-linear Resistors
-
AJ8R2024BBCFRocker Switches