Programmable Logic
AGLP030V2-CSG289
Description: FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289

Overview of AGLP030V2-CSG289 by Microsemi FPGA & SoC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AGLP030V2-CSG289 by Microsemi FPGA & SoC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AGLP030V2-CSG289 by Microsemi FPGA & SoC

AGLP030V2-CSG289
Microsemi FPGA & SoC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
Part Package Code
BGA
Package Description
TFBGA, BGA289,17X17,32
Pin Count
289
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
160 MHz
JESD-30 Code
S-PBGA-B289
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
792
Number of Equivalent Gates
30000
Number of Inputs
120
Number of Logic Cells
792
Number of Outputs
120
Number of Terminals
289
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
792 CLBS, 30000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA289,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. AGLP030V2-CSG289
    Microsemi FPGA & SoC
    FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289
    VS

Alternate Parts for AGLP030V2-CSG289

This table gives cross-reference parts and alternative options found for AGLP030V2-CSG289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V2-CSG289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AGLP030V2-CSG289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CSG289 vs AGLP030V2-CSG289I
AGLP030V2-CS289I FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi FPGA & SoC AGLP030V2-CSG289 vs AGLP030V2-CS289I
AGLP030V2-CS289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi Corporation AGLP030V2-CSG289 vs AGLP030V2-CS289I
AGLP030V2-CSG289I FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 Microsemi FPGA & SoC AGLP030V2-CSG289 vs AGLP030V2-CSG289I
AGLP030V2-CS289 FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi FPGA & SoC AGLP030V2-CSG289 vs AGLP030V2-CS289
AGLP030V2-CSG289 Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CSG289 vs AGLP030V2-CSG289
AGLP030V2-CSG289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 Microsemi Corporation AGLP030V2-CSG289 vs AGLP030V2-CSG289I
AGLP030V2-CSG289 Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 Microsemi Corporation AGLP030V2-CSG289 vs AGLP030V2-CSG289
AGLP030V2-CS289 Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CSG289 vs AGLP030V2-CS289
Part Number Description Manufacturer Compare
AGLP030V2-CS289 Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CSG289 vs AGLP030V2-CS289
AGLP030V2-CS289I FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi FPGA & SoC AGLP030V2-CSG289 vs AGLP030V2-CS289I
AGLP030V2-CSG289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CSG289 vs AGLP030V2-CSG289I
AGLP030V2-CS289 FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 Microsemi FPGA & SoC AGLP030V2-CSG289 vs AGLP030V2-CS289
AGLP030V2-CSG289I FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 Microsemi FPGA & SoC AGLP030V2-CSG289 vs AGLP030V2-CSG289I
AGLP030V2-CS289I Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 Microchip Technology Inc AGLP030V2-CSG289 vs AGLP030V2-CS289I

Related Parts for AGLP030V2-CSG289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGLP030V2-CSG289 by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGLP030V2-CSG289 by Microsemi FPGA & SoC

Select Manufacturer
Which Manufacturer of AGLP030V2-CSG289 would you like to use for your alert(s)?
  • Please alert me when AGLP030V2-CSG289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGLP030V2-CSG289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGLP030V2-CSG289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGLP030V2-CSG289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGLP030V2-CSG289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGLP030V2-CSG289 by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: