Part Details for AFPS12640JCEK by Aerovox Corporation
Overview of AFPS12640JCEK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFPS12640JCEK
AFPS12640JCEK CAD Models
AFPS12640JCEK Part Data Attributes
|
AFPS12640JCEK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AFPS12640JCEK
Aerovox Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AFPS12640JCEK
This table gives cross-reference parts and alternative options found for AFPS12640JCEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFPS12640JCEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPT12640JBK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPS12640JCEK vs ARPT12640JBK |
ARPS12640J5XK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount | Aerovox Corporation | AFPS12640JCEK vs ARPS12640J5XK |
ARPT12640JBL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPS12640JCEK vs ARPT12640JBL |
ARPS12640J5XM | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount | Aerovox Corporation | AFPS12640JCEK vs ARPS12640J5XM |
ARPT12640JBP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPS12640JCEK vs ARPT12640JBP |
ARPT12640JBM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPS12640JCEK vs ARPT12640JBM |
ARPS12640J5XO | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount | Aerovox Corporation | AFPS12640JCEK vs ARPS12640J5XO |
ARPT12640JBO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPS12640JCEK vs ARPT12640JBO |
ARPT12640JBN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPS12640JCEK vs ARPT12640JBN |
ARPT12640JAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | AFPS12640JCEK vs ARPT12640JAK |