Part Details for ARPT12640JBP by Aerovox Corporation
Overview of ARPT12640JBP by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPT12640JBP
ARPT12640JBP CAD Models
ARPT12640JBP Part Data Attributes
|
ARPT12640JBP
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPT12640JBP
Aerovox Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ARPT12640JBP
This table gives cross-reference parts and alternative options found for ARPT12640JBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPT12640JBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFPT12640JAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12640JBP vs AFPT12640JAK |
ARPT12640JAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12640JBP vs ARPT12640JAL |
AFPT12640JAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12640JBP vs AFPT12640JAL |
ARPS12640J5XK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount | Aerovox Corporation | ARPT12640JBP vs ARPS12640J5XK |
ARPT12640JAM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12640JBP vs ARPT12640JAM |
ARPS12640J5XN | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount | Aerovox Corporation | ARPT12640JBP vs ARPS12640J5XN |
ARPS12640J5XO | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount | Aerovox Corporation | ARPT12640JBP vs ARPS12640J5XO |
ARPT12640JAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12640JBP vs ARPT12640JAP |
AFPS12640JCEK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount | Aerovox Corporation | ARPT12640JBP vs AFPS12640JCEK |
ARPT12640JAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT12640JBP vs ARPT12640JAK |