Part Details for AFK226M25C12T by Cornell Dubilier Electronics Inc
Overview of AFK226M25C12T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFK226M25C12T
AFK226M25C12T CAD Models
AFK226M25C12T Part Data Attributes
|
AFK226M25C12T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK226M25C12T
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 2621 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for AFK226M25C12T
This table gives cross-reference parts and alternative options found for AFK226M25C12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK226M25C12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFK226M25C12B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621, CHIP | Cornell Dubilier Electronics Inc | AFK226M25C12T vs AFK226M25C12B |
ACHM226M25TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, 2621, | Jaro Components Inc | AFK226M25C12T vs ACHM226M25TC |
CFM220M1ED05 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, 2621, | Kaimei Electronic Corp | AFK226M25C12T vs CFM220M1ED05 |
AFK226M25C12B-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFK226M25C12T vs AFK226M25C12B-F |