CFM220M1ED05
Kaimei Electronic Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, 2621,

Overview of CFM220M1ED05 by Kaimei Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFM220M1ED05 by Kaimei Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFM220M1ED05 by Kaimei Electronic Corp

CFM220M1ED05
Kaimei Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KAIMEI ELECTRONIC CORP
Package Description
, 2621
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
Height
5.8 mm
Length
6.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
CF(1E)
Size Code
2621
Width
5.3 mm
Want to compare parts?
  1. CFM220M1ED05
    Kaimei Electronic Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, 2621,
    VS

Alternate Parts for CFM220M1ED05

This table gives cross-reference parts and alternative options found for CFM220M1ED05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM220M1ED05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AFK226M25C12B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621, CHIP Cornell Dubilier Electronics Inc CFM220M1ED05 vs AFK226M25C12B
ACHM226M25TC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, 2621, Jaro Components Inc CFM220M1ED05 vs ACHM226M25TC
AFK226M25C12B-F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621, ROHS COMPLIANT Cornell Dubilier Electronics Inc CFM220M1ED05 vs AFK226M25C12B-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM220M1ED05 by Kaimei Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM220M1ED05 by Kaimei Electronic Corp

Select Manufacturer
Which Manufacturer of CFM220M1ED05 would you like to use for your alert(s)?
  • Please alert me when CFM220M1ED05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM220M1ED05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM220M1ED05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM220M1ED05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM220M1ED05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM220M1ED05 by Kaimei Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: