Part Details for AFBR-79Q5Z by Avago Technologies
Overview of AFBR-79Q5Z by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-79Q5Z
AFBR-79Q5Z CAD Models
AFBR-79Q5Z Part Data Attributes
|
AFBR-79Q5Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-79Q5Z
Avago Technologies
FIBER OPTIC TRANSCEIVER, 840-860nm, 10000Mbps(Tx), 10000Mbps(Rx), PANEL MOUNT, ROHS COMPLIANT, PACKAGE-38
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Communication Standard | GBE | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Return Loss-Min | 12 dB | |
Sensitivity | -9.8 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for AFBR-79Q5Z
This table gives cross-reference parts and alternative options found for AFBR-79Q5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-79Q5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-79EQDZ | FIBER OPTIC TRANSCEIVER, 840-860nm, PANEL MOUNT, MTP CONNECTOR, ROHS COMPLIANT, PACKAGE-38 | Avago Technologies | AFBR-79Q5Z vs AFBR-79EQDZ |
AFBR-79E4Z | FIBER OPTIC TRANSCEIVER, 840-860nm, 10312.5Mbps(Tx), 10312.5Mbps(Rx), SURFACE MOUNT, MTP CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | AFBR-79Q5Z vs AFBR-79E4Z |
AFBR-79Q4Z-D | FIBER OPTIC TRANSCEIVER, 10000Mbps(Tx), 10000Mbps(Rx), SURFACE MOUNT | Avago Technologies | AFBR-79Q5Z vs AFBR-79Q4Z-D |
AFBR-79Q4Z | FIBER OPTIC TRANSCEIVER, 10000Mbps(Tx), 10000Mbps(Rx), SURFACE MOUNT | Avago Technologies | AFBR-79Q5Z vs AFBR-79Q4Z |
AFBR-79Q5Z | Transceiver, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), Panel Mount, ROHS COMPLIANT, PACKAGE-38 | Broadcom Limited | AFBR-79Q5Z vs AFBR-79Q5Z |
AFBR-79E4Z | Transceiver, 840nm Min, 860nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), MTP Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-79Q5Z vs AFBR-79E4Z |
AFBR-79Q4Z-D | Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Surface Mount | Broadcom Limited | AFBR-79Q5Z vs AFBR-79Q4Z-D |
AFBR-79Q4Z | Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Surface Mount | Broadcom Limited | AFBR-79Q5Z vs AFBR-79Q4Z |
AFBR-79E4Z-D | Transceiver, 840nm Min, 860nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), MTP Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-79Q5Z vs AFBR-79E4Z-D |