Part Details for AFBR-79Q4Z-D by Broadcom Limited
Overview of AFBR-79Q4Z-D by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AFBR-79Q4Z-D
AFBR-79Q4Z-D CAD Models
AFBR-79Q4Z-D Part Data Attributes
|
AFBR-79Q4Z-D
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-79Q4Z-D
Broadcom Limited
Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 18.5 mm | |
Body Height | 12.62 mm | |
Body Length or Diameter | 71 mm | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Surface Mount | YES |
Alternate Parts for AFBR-79Q4Z-D
This table gives cross-reference parts and alternative options found for AFBR-79Q4Z-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-79Q4Z-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-79EQDZ | FIBER OPTIC TRANSCEIVER, 840-860nm, PANEL MOUNT, MTP CONNECTOR, ROHS COMPLIANT, PACKAGE-38 | Avago Technologies | AFBR-79Q4Z-D vs AFBR-79EQDZ |
AFBR-79Q5Z | FIBER OPTIC TRANSCEIVER, 840-860nm, 10000Mbps(Tx), 10000Mbps(Rx), PANEL MOUNT, ROHS COMPLIANT, PACKAGE-38 | Avago Technologies | AFBR-79Q4Z-D vs AFBR-79Q5Z |
AFBR-79E4Z | FIBER OPTIC TRANSCEIVER, 840-860nm, 10312.5Mbps(Tx), 10312.5Mbps(Rx), SURFACE MOUNT, MTP CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | AFBR-79Q4Z-D vs AFBR-79E4Z |
AFBR-79Q4Z-D | FIBER OPTIC TRANSCEIVER, 10000Mbps(Tx), 10000Mbps(Rx), SURFACE MOUNT | Avago Technologies | AFBR-79Q4Z-D vs AFBR-79Q4Z-D |
AFBR-79Q4Z | FIBER OPTIC TRANSCEIVER, 10000Mbps(Tx), 10000Mbps(Rx), SURFACE MOUNT | Avago Technologies | AFBR-79Q4Z-D vs AFBR-79Q4Z |
AFBR-79Q5Z | Transceiver, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), Panel Mount, ROHS COMPLIANT, PACKAGE-38 | Broadcom Limited | AFBR-79Q4Z-D vs AFBR-79Q5Z |
AFBR-79E4Z | Transceiver, 840nm Min, 860nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), MTP Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-79Q4Z-D vs AFBR-79E4Z |
AFBR-79Q4Z | Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Surface Mount | Broadcom Limited | AFBR-79Q4Z-D vs AFBR-79Q4Z |
AFBR-79E4Z-D | Transceiver, 840nm Min, 860nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), MTP Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | AFBR-79Q4Z-D vs AFBR-79E4Z-D |