-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transceiver, 1270nm Min, 1380nm Max, LC Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT, PLASTIC, DIP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4495
|
Newark | Transceiver, Fibre Optic, 1310Nm, Wavelength Typ:1310Nm, Supply Voltage:3.3Vdc, Data Rate Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Fibre Optic Applications:Fast Ethernet Rohs Compliant: Yes |Broadcom AFBR-59E4APZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7300 / $67.2200 | Buy Now |
DISTI #
516-3467-ND
|
DigiKey | TXRX 1210NM MULTIMODE SFF Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$51.6698 / $64.6300 | Buy Now |
DISTI #
AFBR-59E4APZ
|
Avnet Americas | Optical Fiber TX/RX 125MBd 10-Pin - Bulk (Alt: AFBR-59E4APZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1993 |
|
$43.2480 / $50.8800 | Buy Now |
DISTI #
630-AFBR-59E4APZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers MM LC SFF FE OC3 RoHS: Compliant | 0 |
|
$51.6600 / $64.6100 | Order Now |
DISTI #
AFBR-59E4APZ
|
EBV Elektronik | Optical Fiber TX/RX 125MBd 10-Pin (Alt: AFBR-59E4APZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-59E4APZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-59E4APZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, LC Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT, PLASTIC, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO HAS REFERENCE STANDARD-JEDEC, JESD22-A114, OPTICAL POWER OUTPUT(TX) 0.022 MW AND FIBER TYPE 62.5/125 | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 48.19 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.02 mW | |
Package Style | DIP | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for AFBR-59E4APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-59E4APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-59E4APZ-LH | Transceiver | Broadcom Limited | AFBR-59E4APZ vs AFBR-59E4APZ-LH |