Part Details for AF2512FK-0711R5L by YAGEO Corporation
Overview of AF2512FK-0711R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512FK-0711R5L
AF2512FK-0711R5L CAD Models
AF2512FK-0711R5L Part Data Attributes
|
AF2512FK-0711R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512FK-0711R5L
YAGEO Corporation
Fixed Resistor, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2512FK-0711R5L
This table gives cross-reference parts and alternative options found for AF2512FK-0711R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512FK-0711R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE11R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | AF2512FK-0711R5L vs CTTKFR2512FTE11R5 |
CQ121WF115JT4E | Fixed Resistor, 1W, 11.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AF2512FK-0711R5L vs CQ121WF115JT4E |
RC12K11R5FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AF2512FK-0711R5L vs RC12K11R5FCG |
RK73H3ALTED11R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512FK-0711R5L vs RK73H3ALTED11R5F |
RK73HW3ATTED11R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512FK-0711R5L vs RK73HW3ATTED11R5F |
RTT2511R5FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AF2512FK-0711R5L vs RTT2511R5FE3 |
RTT2511R5FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AF2512FK-0711R5L vs RTT2511R5FTE |
FCF25FX-11R5-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AF2512FK-0711R5L vs FCF25FX-11R5-W |
CR2512-1W-11R5FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AF2512FK-0711R5L vs CR2512-1W-11R5FSNT-13 |
RK73H3ATBK11R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512FK-0711R5L vs RK73H3ATBK11R5F |