Part Details for RTT2511R5FE3 by Ralec
Overview of RTT2511R5FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2511R5FE3
RTT2511R5FE3 CAD Models
RTT2511R5FE3 Part Data Attributes
|
RTT2511R5FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2511R5FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2511R5FE3
This table gives cross-reference parts and alternative options found for RTT2511R5FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2511R5FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE11R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RTT2511R5FE3 vs CTTKFR2512FTE11R5 |
CQ121WF115JT4E | Fixed Resistor, 1W, 11.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RTT2511R5FE3 vs CQ121WF115JT4E |
RC12K11R5FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT2511R5FE3 vs RC12K11R5FCG |
RK73H3ALTED11R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2511R5FE3 vs RK73H3ALTED11R5F |
RK73HW3ATTED11R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2511R5FE3 vs RK73HW3ATTED11R5F |
RTT2511R5FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT2511R5FE3 vs RTT2511R5FTE |
FCF25FX-11R5-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT2511R5FE3 vs FCF25FX-11R5-W |
CR2512-1W-11R5FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT2511R5FE3 vs CR2512-1W-11R5FSNT-13 |
RK73H3ATBK11R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2511R5FE3 vs RK73H3ATBK11R5F |
RC12K11R5FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT2511R5FE3 vs RC12K11R5FTG |