Part Details for AF2512DK-0711KL by YAGEO Corporation
Overview of AF2512DK-0711KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512DK-0711KL
AF2512DK-0711KL CAD Models
AF2512DK-0711KL Part Data Attributes
|
AF2512DK-0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512DK-0711KL
YAGEO Corporation
Fixed Resistor, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF2512DK-0711KL
This table gives cross-reference parts and alternative options found for AF2512DK-0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512DK-0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512DK-0711KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AF2512DK-0711KL vs RC2512DK-0711KP |
RK73HW3ATTEB1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0711KL vs RK73HW3ATTEB1102D |
RK73H3ATBK1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0711KL vs RK73H3ATBK1102D |
CR2512D11KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AF2512DK-0711KL vs CR2512D11KD50 |
RK73HW3ATTED1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-0711KL vs RK73HW3ATTED1102D |
CR011102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF2512DK-0711KL vs CR011102D |
TSR1GTD1102V | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AF2512DK-0711KL vs TSR1GTD1102V |
RMS25DE1102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | AF2512DK-0711KL vs RMS25DE1102 |
RK73HW3ARTBK1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0711KL vs RK73HW3ARTBK1102D |
RK73H3ALBK1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0711KL vs RK73H3ALBK1102D |