Part Details for RK73H3ALBK1102D by KOA Speer Electronics Inc
Overview of RK73H3ALBK1102D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALBK1102D
RK73H3ALBK1102D CAD Models
RK73H3ALBK1102D Part Data Attributes
|
RK73H3ALBK1102D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALBK1102D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALBK1102D
This table gives cross-reference parts and alternative options found for RK73H3ALBK1102D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK1102D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512DK-0711KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALBK1102D vs RC2512DK-0711KP |
RK73HW3ATTEB1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1102D vs RK73HW3ATTEB1102D |
RK73H3ATBK1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1102D vs RK73H3ATBK1102D |
CR2512D11KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ALBK1102D vs CR2512D11KD50 |
RK73HW3ATTED1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALBK1102D vs RK73HW3ATTED1102D |
CR011102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ALBK1102D vs CR011102D |
TSR1GTD1102V | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ALBK1102D vs TSR1GTD1102V |
RMS25DE1102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RK73H3ALBK1102D vs RMS25DE1102 |
RK73HW3ARTBK1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1102D vs RK73HW3ARTBK1102D |
RK73HW3ALTED1102D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALBK1102D vs RK73HW3ALTED1102D |