There are no models available for this part yet.
Overview of AF2010JK-076M2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF2010JK-076M2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF2010JK-076M2L-ND
|
DigiKey | RES SMD 6.2M OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0977 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0311 | Buy Now |
CAD Models for AF2010JK-076M2L by YAGEO Corporation
Part Data Attributes for AF2010JK-076M2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.57 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for AF2010JK-076M2L
This table gives cross-reference parts and alternative options found for AF2010JK-076M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-076M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-6204JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AF2010JK-076M2L vs BCTS002010-6204JTE |
RMEF2010JT6M20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AF2010JK-076M2L vs RMEF2010JT6M20 |
HQ1007J0625T4E | Fixed Resistor, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-076M2L vs HQ1007J0625T4E |
WR20X625JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AF2010JK-076M2L vs WR20X625JQL |
AC2010JK-076M2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010JK-076M2L vs AC2010JK-076M2L |
WR20X625JTL | Fixed Resistor, 0.5W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-076M2L vs WR20X625JTL |
RTT20625JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | AF2010JK-076M2L vs RTT20625JTE |
232276060625L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010JK-076M2L vs 232276060625L |
9C2010126204JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | AF2010JK-076M2L vs 9C2010126204JKPF5 |
RC2010JK-076M2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010JK-076M2L vs RC2010JK-076M2L |