Part Details for AC2010JK-076M2L by YAGEO Corporation
Overview of AC2010JK-076M2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010JK-076M2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2010JK-076M2LTR-ND
|
DigiKey | RES 6.2 MOHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0468 | Buy Now |
DISTI #
AC2010JK-076M2L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 6.2MOhm 5% Emboss T/R - Tape and Reel (Alt: AC2010JK-076M2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 / $0.0188 | Buy Now |
DISTI #
603-AC2010JK-076M2L
|
Mouser Electronics | Thick Film Resistors - SMD 6.2M Ohms 3/4 W 2010 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0300 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0144 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 6.2M Ohms 5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0450 / $0.0549 | RFQ |
Part Details for AC2010JK-076M2L
AC2010JK-076M2L CAD Models
AC2010JK-076M2L Part Data Attributes
|
AC2010JK-076M2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010JK-076M2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010JK-076M2L
This table gives cross-reference parts and alternative options found for AC2010JK-076M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-076M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X625JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AC2010JK-076M2L vs WR20X625JGL |
CQ1007J0625T4E | Fixed Resistor, 0.75W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-076M2L vs CQ1007J0625T4E |
232276060625 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2010JK-076M2L vs 232276060625 |
NQ1007J0625T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-076M2L vs NQ1007J0625T4E |
WR20X625JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AC2010JK-076M2L vs WR20X625JQL |
RTT20625JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | AC2010JK-076M2L vs RTT20625JTE |
HQ1007J0625T4E | Fixed Resistor, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-076M2L vs HQ1007J0625T4E |
9C2010126204JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | AC2010JK-076M2L vs 9C2010126204JKPF5 |
RC2010JK-076M2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010JK-076M2L vs RC2010JK-076M2L |
CRGS2010J6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | AC2010JK-076M2L vs CRGS2010J6M2 |