AF2010DK-07787KL
YAGEO Corporation
Description: Fixed Resistor, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of AF2010DK-07787KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF2010DK-07787KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF2010DK-07787KL by YAGEO Corporation

AF2010DK-07787KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
787000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AF2010DK-07787KL
    YAGEO Corporation
    Fixed Resistor, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for AF2010DK-07787KL

This table gives cross-reference parts and alternative options found for AF2010DK-07787KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010DK-07787KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-7873-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc AF2010DK-07787KL vs MC2010-7873-DT101Q
RTT207873DE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec AF2010DK-07787KL vs RTT207873DE2
RK73HW2HLTED7873D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc AF2010DK-07787KL vs RK73HW2HLTED7873D
MC2010P-7873-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc AF2010DK-07787KL vs MC2010P-7873-DT101
SR2010DK-07787KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation AF2010DK-07787KL vs SR2010DK-07787KL
NRC-AS50D7873TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp AF2010DK-07787KL vs NRC-AS50D7873TRF
MC2010-7873-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc AF2010DK-07787KL vs MC2010-7873-DT101
RK73HW2HRTTE7873D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AF2010DK-07787KL vs RK73HW2HRTTE7873D
RK73HW2HRTBK7873D RES,SMT,THICK FILM,787K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation AF2010DK-07787KL vs RK73HW2HRTBK7873D
CR2010TT100Q787K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc AF2010DK-07787KL vs CR2010TT100Q787K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF2010DK-07787KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF2010DK-07787KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF2010DK-07787KL would you like to use for your alert(s)?
  • Please alert me when AF2010DK-07787KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF2010DK-07787KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF2010DK-07787KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF2010DK-07787KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF2010DK-07787KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF2010DK-07787KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: