Part Details for SR2010DK-07787KL by YAGEO Corporation
Overview of SR2010DK-07787KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010DK-07787KL
SR2010DK-07787KL CAD Models
SR2010DK-07787KL Part Data Attributes
|
SR2010DK-07787KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010DK-07787KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR2010DK-07787KL
This table gives cross-reference parts and alternative options found for SR2010DK-07787KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010DK-07787KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-7873-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-07787KL vs MC2010-7873-DT |
MC2010-7873-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-07787KL vs MC2010-7873-DB101Q |
MC2010-7873-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-07787KL vs MC2010-7873-DT101 |
RK73HW2HRTTE7873D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR2010DK-07787KL vs RK73HW2HRTTE7873D |
RTT207873DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | SR2010DK-07787KL vs RTT207873DE2 |
RK73HW2HLTED7873D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010DK-07787KL vs RK73HW2HLTED7873D |
CR-0ADL9--787K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | SR2010DK-07787KL vs CR-0ADL9--787K |
MC2010-7873-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-07787KL vs MC2010-7873-DTQ |
RK73HW2HTTED7873D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010DK-07787KL vs RK73HW2HTTED7873D |
MC2010P-7873-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-07787KL vs MC2010P-7873-DT101 |