Part Details for AF1210FR-1338K3L by YAGEO Corporation
Overview of AF1210FR-1338K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210FR-1338K3L
AF1210FR-1338K3L CAD Models
AF1210FR-1338K3L Part Data Attributes
|
AF1210FR-1338K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-1338K3L
YAGEO Corporation
Fixed Resistor, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-1338K3L
This table gives cross-reference parts and alternative options found for AF1210FR-1338K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-1338K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA--38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210FR-1338K3L vs CR-10FPA--38K3 |
RK73H2ELTED3832F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-1338K3L vs RK73H2ELTED3832F |
RK73H2ERTTD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-1338K3L vs RK73H2ERTTD3832F |
NRCA25F3832TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | AF1210FR-1338K3L vs NRCA25F3832TRQYF |
CLF121038K31%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-1338K3L vs CLF121038K31%100PPM/KKB4 |
ERJP14F3832U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AF1210FR-1338K3L vs ERJP14F3832U |
RMSW35K3832FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210FR-1338K3L vs RMSW35K3832FB |
CLF121038K31%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-1338K3L vs CLF121038K31%100PPM/KKB16 |
RK73H2ELTDD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-1338K3L vs RK73H2ELTDD3832F |
RTT123832FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210FR-1338K3L vs RTT123832FTP |