Part Details for RMSW35K3832FB by Kamaya Inc
Overview of RMSW35K3832FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K3832FB
RMSW35K3832FB CAD Models
RMSW35K3832FB Part Data Attributes
|
RMSW35K3832FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K3832FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K3832FB
This table gives cross-reference parts and alternative options found for RMSW35K3832FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K3832FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA--38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMSW35K3832FB vs CR-10FPA--38K3 |
RK73H2ELTED3832F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K3832FB vs RK73H2ELTED3832F |
RK73H2ERTTD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K3832FB vs RK73H2ERTTD3832F |
NRCA25F3832TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMSW35K3832FB vs NRCA25F3832TRQYF |
CLF121038K31%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K3832FB vs CLF121038K31%100PPM/KKB4 |
ERJP14F3832U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMSW35K3832FB vs ERJP14F3832U |
CLF121038K31%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMSW35K3832FB vs CLF121038K31%100PPM/KKB16 |
RK73H2ELTDD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K3832FB vs RK73H2ELTDD3832F |
RTT123832FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMSW35K3832FB vs RTT123832FTP |
MR10X3832FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMSW35K3832FB vs MR10X3832FTL |