Part Details for MR10X5363FGL by Walsin Technology Corporation
Overview of MR10X5363FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10X5363FGL
MR10X5363FGL CAD Models
MR10X5363FGL Part Data Attributes
|
MR10X5363FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10X5363FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10X5363FGL
This table gives cross-reference parts and alternative options found for MR10X5363FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X5363FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F5363TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | MR10X5363FGL vs NRCW25F5363TRF |
RTT125363FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | MR10X5363FGL vs RTT125363FP3 |
CR1210-2W-5363FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MR10X5363FGL vs CR1210-2W-5363FSNT |
BCTS001210-5363FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | MR10X5363FGL vs BCTS001210-5363FTP |
CR35-5363FV | Fixed Resistor, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | MR10X5363FGL vs CR35-5363FV |
RTT125363FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | MR10X5363FGL vs RTT125363FP4 |
RK73H2ETTE5363F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X5363FGL vs RK73H2ETTE5363F |
RK73H2EGBK5363F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X5363FGL vs RK73H2EGBK5363F |
NRCA25F5363TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | MR10X5363FGL vs NRCA25F5363TR10QYF |
CRG1210F536K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | MR10X5363FGL vs CRG1210F536K |