Part Details for AF1210DR-0759RL by YAGEO Corporation
Overview of AF1210DR-0759RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-0759RL
AF1210DR-0759RL CAD Models
AF1210DR-0759RL Part Data Attributes
|
AF1210DR-0759RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-0759RL
YAGEO Corporation
Fixed Resistor, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-0759RL
This table gives cross-reference parts and alternative options found for AF1210DR-0759RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-0759RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTEB59R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210DR-0759RL vs RK73H2ELTEB59R0D |
CLF121059R0.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-0759RL vs CLF121059R0.5%100PPM/KKB4 |
RK73H2ELTED59R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0759RL vs RK73H2ELTED59R0D |
RTT1259R0DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210DR-0759RL vs RTT1259R0DP2 |
RK73H2ELTDD59R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0759RL vs RK73H2ELTDD59R0D |
RK73H2EGBK59R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0759RL vs RK73H2EGBK59R0D |
RTT1259R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210DR-0759RL vs RTT1259R0DTP |
CR1210-2W-59R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-0759RL vs CR1210-2W-59R0DT |
RK73H2EXTD59R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0759RL vs RK73H2EXTD59R0D |
AF1210DR-1359RL | Fixed Resistor, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-0759RL vs AF1210DR-1359RL |