Part Details for AF1210DR-1359RL by YAGEO Corporation
Overview of AF1210DR-1359RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-1359RL
AF1210DR-1359RL CAD Models
AF1210DR-1359RL Part Data Attributes
|
AF1210DR-1359RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-1359RL
YAGEO Corporation
Fixed Resistor, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-1359RL
This table gives cross-reference parts and alternative options found for AF1210DR-1359RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-1359RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED59R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-1359RL vs RK73H2ETTED59R0D |
RMC35K59R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210DR-1359RL vs RMC35K59R0DB |
RM14D59R0CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AF1210DR-1359RL vs RM14D59R0CT-X |
ESR25JZPD59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | AF1210DR-1359RL vs ESR25JZPD59R0 |
CLF121059R0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-1359RL vs CLF121059R0.5%100PPM/KKB8 |
CR1210-2W-59R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-1359RL vs CR1210-2W-59R0DPT |
RMC1/4K59R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210DR-1359RL vs RMC1/4K59R0DB |
RTT1259R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210DR-1359RL vs RTT1259R0DTP |
RK73H2ELTDB59R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210DR-1359RL vs RK73H2ELTDB59R0D |
RK73H2ETTDB59R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210DR-1359RL vs RK73H2ETTDB59R0D |