AF1210DR-0724K3L
YAGEO Corporation
Description: Fixed Resistor, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of AF1210DR-0724K3L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF1210DR-0724K3L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF1210DR-0724K3L by YAGEO Corporation

AF1210DR-0724K3L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
24300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AF1210DR-0724K3L
    YAGEO Corporation
    Fixed Resistor, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for AF1210DR-0724K3L

This table gives cross-reference parts and alternative options found for AF1210DR-0724K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-0724K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELBK2432D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AF1210DR-0724K3L vs RK73H2ELBK2432D
RK73H2ELTD2432D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AF1210DR-0724K3L vs RK73H2ELTD2432D
BCTS001210-2432DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp AF1210DR-0724K3L vs BCTS001210-2432DTP
AF1210DR-1324K3L Fixed Resistor, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation AF1210DR-0724K3L vs AF1210DR-1324K3L
RK73H2ETTED2432D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AF1210DR-0724K3L vs RK73H2ETTED2432D
RK73H2ELTDD2432D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AF1210DR-0724K3L vs RK73H2ELTDD2432D
RK73H2ETTD2432D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AF1210DR-0724K3L vs RK73H2ETTD2432D
RK73H2ERTTED2432D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AF1210DR-0724K3L vs RK73H2ERTTED2432D
CR042432D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AF1210DR-0724K3L vs CR042432D
RM13DTN2432 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd AF1210DR-0724K3L vs RM13DTN2432

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF1210DR-0724K3L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF1210DR-0724K3L by YAGEO Corporation

  • Please alert me when AF1210DR-0724K3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF1210DR-0724K3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF1210DR-0724K3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF1210DR-0724K3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF1210DR-0724K3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF1210DR-0724K3L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: