Part Details for AF1210DR-1324K3L by YAGEO Corporation
Overview of AF1210DR-1324K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-1324K3L
AF1210DR-1324K3L CAD Models
AF1210DR-1324K3L Part Data Attributes
|
AF1210DR-1324K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-1324K3L
YAGEO Corporation
Fixed Resistor, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-1324K3L
This table gives cross-reference parts and alternative options found for AF1210DR-1324K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-1324K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELBK2432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-1324K3L vs RK73H2ELBK2432D |
RK73H2ELTD2432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-1324K3L vs RK73H2ELTD2432D |
BCTS001210-2432DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | AF1210DR-1324K3L vs BCTS001210-2432DTP |
RK73H2ETTED2432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-1324K3L vs RK73H2ETTED2432D |
RK73H2ELTDD2432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-1324K3L vs RK73H2ELTDD2432D |
RK73H2ETTD2432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-1324K3L vs RK73H2ETTD2432D |
RK73H2ERTTED2432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-1324K3L vs RK73H2ERTTED2432D |
CR042432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF1210DR-1324K3L vs CR042432D |
RM13DTN2432 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | AF1210DR-1324K3L vs RM13DTN2432 |
RMS13DT2432 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AF1210DR-1324K3L vs RMS13DT2432 |