AF0805DR-0782RL
YAGEO Corporation
Description: Fixed Resistor, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of AF0805DR-0782RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0805DR-0782RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0805DR-0782RL by YAGEO Corporation

AF0805DR-0782RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
82 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AF0805DR-0782RL
    YAGEO Corporation
    Fixed Resistor, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AF0805DR-0782RL

This table gives cross-reference parts and alternative options found for AF0805DR-0782RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805DR-0782RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS10DT820 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd AF0805DR-0782RL vs RMS10DT820
RS05K820DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AF0805DR-0782RL vs RS05K820DB
AC0805DR-1382RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation AF0805DR-0782RL vs AC0805DR-1382RL
RS05K820DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AF0805DR-0782RL vs RS05K820DTL
RK73H2ALTDB82R0D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc AF0805DR-0782RL vs RK73H2ALTDB82R0D
RC0805DR-1382RP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation AF0805DR-0782RL vs RC0805DR-1382RP
RS05K820DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AF0805DR-0782RL vs RS05K820DBL
SF08H82R0DQL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation AF0805DR-0782RL vs SF08H82R0DQL
RK73H2AGTEB82R0D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc AF0805DR-0782RL vs RK73H2AGTEB82R0D
RK73H2AGTPD82R0D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc AF0805DR-0782RL vs RK73H2AGTPD82R0D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0805DR-0782RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0805DR-0782RL by YAGEO Corporation

  • Please alert me when AF0805DR-0782RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0805DR-0782RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0805DR-0782RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0805DR-0782RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0805DR-0782RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0805DR-0782RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: