There are no models available for this part yet.
Overview of SF08H82R0DQL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF08H82R0DQL by Walsin Technology Corporation
Part Data Attributes for SF08H82R0DQL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
82 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for SF08H82R0DQL
This table gives cross-reference parts and alternative options found for SF08H82R0DQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H82R0DQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805DT82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SF08H82R0DQL vs RMCS0805DT82R0 |
RTT0582R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | SF08H82R0DQL vs RTT0582R0DTP |
RK73H2ATTEB82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H82R0DQL vs RK73H2ATTEB82R0D |
WF08H82R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SF08H82R0DQL vs WF08H82R0DTL |
CR1082R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF08H82R0DQL vs CR1082R0D |
RTT0582R0DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | SF08H82R0DQL vs RTT0582R0DP3 |
RM10DTN82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | SF08H82R0DQL vs RM10DTN82R0 |
CR0805-8W-82R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H82R0DQL vs CR0805-8W-82R0DPT |
CR0805-10W-82R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H82R0DQL vs CR0805-10W-82R0DT-13 |
RK73H2ALTDB82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H82R0DQL vs RK73H2ALTDB82R0D |